837-076-520-808

Heilind Number:EDA837-076-520-808
Manufacturer:EDAC
Manufacturer Number:837-076-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-520-808

Detailed Description

Upgrade your high-temperature card edge connections with our advanced connector, designed for superior performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers reliable connectivity for your PCB boards. Supporting up to 76 positions and an amperage of 3A, it's perfect for high-density applications. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic systems.