837-076-520-812

Heilind Number:EDA837-076-520-812
Manufacturer:EDAC
Manufacturer Number:837-076-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-520-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers precise and efficient connectivity for your electronic devices. Boasting 76 positions, it allows for seamless data transmission and power delivery. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Trust in this connector for robust and dependable board-to-board connections in your projects.