837-076-521-201

Heilind Number:EDA837-076-521-201
Manufacturer:EDAC
Manufacturer Number:837-076-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for durability and performance, this two-row connector boasts a total of 76 positions, ensuring seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers both reliability and safety. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your PCB setup with this essential component for optimal reliability and efficiency.