837-076-521-202

Heilind Number:EDA837-076-521-202
Manufacturer:EDAC
Manufacturer Number:837-076-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-521-202

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in extreme conditions. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with precise alignment. Featuring 76 positions, it accommodates complex circuitry with ease. The straight mount orientation and efficient row spacing of .2 inches streamline installation, while the 3A amperage and wide operating temperature range of -40 to 105 °C guarantee reliable functionality. Elevate your PCB assembly with this essential component, perfect for demanding industrial applications.