837-076-521-203

Heilind Number:EDA837-076-521-203
Manufacturer:EDAC
Manufacturer Number:837-076-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a 3 A amperage rating, it can handle power-intensive applications with ease. This double-row connector boasts 76 positions, offering ample connectivity for your PCB requirements. Crafted from Copper Alloy, the contacts provide efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Trust in our connector to deliver high performance and longevity in your electronic systems.