837-076-521-212

Heilind Number:EDA837-076-521-212
Manufacturer:EDAC
Manufacturer Number:837-076-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-521-212

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector, designed for reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a 3A amperage rating, it's suitable for various power applications. The two rows of copper alloy contacts provide secure and efficient signal transmission, with a pitch of .156 inches and a row spacing of .2 inches accommodating precise PCB layouts. Offering 76 positions, it enables seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse settings. Ideal for intricate electronic systems, this connector is a crucial component for seamless connectivity.