837-076-521-802

Heilind Number:EDA837-076-521-802
Manufacturer:EDAC
Manufacturer Number:837-076-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-521-802

Detailed Description

Enhance your high-temperature PCB connections with our meticulously designed Card Edge Connector. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance even in extreme environments, with an operating temperature range of -40 to 105 °C. With two rows and 76 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing guarantee secure and efficient board-to-board connections. Its straight mount orientation adds to its versatility. Trust in this connector for seamless and robust interconnections in your electronic assemblies.