837-076-521-803

Heilind Number:EDA837-076-521-803
Manufacturer:EDAC
Manufacturer Number:837-076-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a stylish and functional addition to your setup. With a robust amperage rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission with enhanced safety standards. Its two rows of copper alloy contacts provide seamless connectivity, while a pitch of .156 inches and row spacing of .2 inches offer precise positioning. With 76 positions available, this connector is perfect for multi-component systems. Its straight mount orientation makes installation a breeze, and an operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component from our range of high-quality PCB connectors.