837-076-521-807

Heilind Number:EDA837-076-521-807
Manufacturer:EDAC
Manufacturer Number:837-076-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-521-807

Detailed Description

Enhance PCB connectivity with our cutting-edge High Temp Card Edge Connector in a striking green hue. Designed for superior performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration and 76 positions, it ensures secure and efficient interconnection. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.