837-076-521-808

Heilind Number:EDA837-076-521-808
Manufacturer:EDAC
Manufacturer Number:837-076-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-521-808

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows of 76 positions each, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient transmission of signals. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. The green color and straight mount orientation make it easy to identify and install. Trust in this connector for secure and stable board-to-board connections.