837-076-521-812

Heilind Number:EDA837-076-521-812
Manufacturer:EDAC
Manufacturer Number:837-076-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-521-812

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue, designed for optimal performance in extreme environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. Featuring two rows and 76 positions with a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate the efficiency and longevity of your electronic systems with this essential component.