837-076-523-203

Heilind Number:EDA837-076-523-203
Manufacturer:EDAC
Manufacturer Number:837-076-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-523-203

Detailed Description

Upgrade your high-temperature applications with our durable Card Edge Connector. Designed for reliability in demanding environments, this green connector boasts a 3A amperage capacity and features a sturdy housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient connections. Offering 76 positions and straight mount orientation, it's perfect for board-to-board PCB connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of industrial and electronic systems. Elevate your connectivity solutions with this essential component.