837-076-523-208

Heilind Number:EDA837-076-523-208
Manufacturer:EDAC
Manufacturer Number:837-076-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-523-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts provide efficient conductivity. With a pitch of .156 inches and two rows of 76 positions, this connector offers seamless integration into your PCB setup. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees stability even in extreme conditions. The sleek green design and straight mount orientation make for easy installation. Elevate your connectivity solutions with this essential component.