837-076-523-802

Heilind Number:EDA837-076-523-802
Manufacturer:EDAC
Manufacturer Number:837-076-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-523-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures reliable performance. With a current rating of 3 A, it offers efficient power transmission for various applications. The two rows of 76 positions, crafted from copper alloy, guarantee secure and stable connections. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on the PCB. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for rugged industrial environments. Elevate your connectivity solutions with this essential component.