837-076-523-804

Heilind Number:EDA837-076-523-804
Manufacturer:EDAC
Manufacturer Number:837-076-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-523-804

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-machined Copper Alloy contacts, it ensures secure and efficient power transmission, rated for up to 3A. The .156-inch pitch and .2-inch row spacing accommodate 76 positions, offering ample connectivity options for your board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector guarantees uninterrupted functionality in harsh conditions. Trust in its quality construction and robust design to streamline your PCB connectivity needs.