837-076-523-807

Heilind Number:EDA837-076-523-807
Manufacturer:EDAC
Manufacturer Number:837-076-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-523-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a continuous 3A. With two rows of 76 positions and a pitch of .156 inches, it offers seamless integration for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability and stability are paramount. Trust in this green-colored connector for robust board-to-board connections with straight mount orientation, meeting all your high-temperature connectivity needs.