837-076-523-808

Heilind Number:EDA837-076-523-808
Manufacturer:EDAC
Manufacturer Number:837-076-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-523-808

Detailed Description

Enhance connectivity within high-temperature environments with our advanced Card Edge Connector. Designed for efficiency and durability, this two-row connector boasts a total of 76 positions, ensuring seamless communication between PCBs. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior heat resistance and safety. Featuring Copper Alloy contacts and a pitch of .156 inches, it facilitates reliable power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial applications. Trust in its quality and performance for seamless board-to-board connectivity.