837-076-523-812

Heilind Number:EDA837-076-523-812
Manufacturer:EDAC
Manufacturer Number:837-076-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-523-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each offering a current rating of 3 A, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 76 positions available. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your electronic assemblies with this essential component, ideal for various applications in the automotive, industrial, and telecommunications industries.