837-076-524-212

Heilind Number:EDA837-076-524-212
Manufacturer:EDAC
Manufacturer Number:837-076-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-524-212

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a 3 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, ensuring optimal functionality even in extreme temperatures ranging from -40 to 105 °C. With two rows of 76 copper alloy contact positions, it offers reliable and efficient board-to-board connectivity at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined assembly processes. Upgrade your electronic systems with this essential component, a must-have in any professional toolkit.