837-076-524-802

Heilind Number:EDA837-076-524-802
Manufacturer:EDAC
Manufacturer Number:837-076-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-524-802

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance even in extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a 3A amperage, it ensures reliable power transmission, while the copper alloy contact material guarantees excellent conductivity. Boasting a double-row configuration with 76 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density layouts. Whether you need straight mounting orientation or versatility in assembly, this connector delivers with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.