837-076-524-803

Heilind Number:EDA837-076-524-803
Manufacturer:EDAC
Manufacturer Number:837-076-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-524-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this two-row connector ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it accommodates 76 positions for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your PCB setups with this essential component for optimal functionality and longevity.