837-076-524-804

Heilind Number:EDA837-076-524-804
Manufacturer:EDAC
Manufacturer Number:837-076-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-524-804

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, perfect for demanding applications. Designed with durability in mind, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance even in harsh environments. With a pitch of .156 inches and 76 positions spread across 2 rows, it offers ample connectivity options for your circuitry. Its straight mount orientation and compact size make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, you can trust this connector to deliver consistent power with a low amperage of 3A. Upgrade your board-to-board connections with this essential component, a standout in our range of high-quality PCB connectors.