837-076-540-202

Heilind Number:EDA837-076-540-202
Manufacturer:EDAC
Manufacturer Number:837-076-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-540-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. This essential component, in a vibrant green hue, is designed for optimal performance under high temperatures, boasting a durable UL 94V-0 Diallyl Phthalate housing material. With two rows of 76 positions each, it ensures efficient connectivity in your circuitry. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and functionality to meet your connectivity needs with excellence.