837-076-540-203

Heilind Number:EDA837-076-540-203
Manufacturer:EDAC
Manufacturer Number:837-076-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-540-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a high amperage capacity of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer seamless connectivity for your PCB boards. Boasting 76 positions, it provides ample room for complex circuitry. Its straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your PCB connections with this essential component.