837-076-540-207

Heilind Number:EDA837-076-540-207
Manufacturer:EDAC
Manufacturer Number:837-076-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-540-207

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, a .156-inch pitch, and .2-inch row spacing, it offers reliable signal transmission across 76 positions. Its straight mount orientation ensures seamless integration, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for various applications, this connector is a versatile and essential component for your PCB setups.