837-076-540-208

Heilind Number:EDA837-076-540-208
Manufacturer:EDAC
Manufacturer Number:837-076-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-540-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance under extreme conditions. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With two rows of copper alloy contacts, it provides seamless power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 76 positions, facilitating efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Experience seamless connectivity with our cutting-edge solution.