837-076-540-803

Heilind Number:EDA837-076-540-803
Manufacturer:EDAC
Manufacturer Number:837-076-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-540-803

Detailed Description

Enhance your electronic connections with this high temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color sets it apart, while its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even under extreme conditions. With two rows and a total of 76 positions, this connector offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its straight-mount orientation for seamless integration into your systems. Upgrade your connectivity solutions with this essential component.