837-076-540-808

Heilind Number:EDA837-076-540-808
Manufacturer:EDAC
Manufacturer Number:837-076-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-540-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant Green color, this connector is not only visually distinctive but also highly functional, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees superior durability even in high-temperature environments, operating flawlessly between -40 to 105 °C. With two rows and 76 positions, it offers ample connectivity options, while the Copper Alloy contact material and .156-inch pitch deliver optimal signal transmission. Whether for industrial or commercial use, its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this essential connector, available now.