837-076-540-812

Heilind Number:EDA837-076-540-812
Manufacturer:EDAC
Manufacturer Number:837-076-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-540-812

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With two rows and 76 positions, it offers ample connectivity options while maintaining a compact form factor with a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and rugged applications. Trust in its straight mount orientation for secure installation and seamless board-to-board connectivity, making it a vital component for your PCB assembly needs. Elevate your electronics with this high-performance Card Edge Connector.