837-076-541-202

Heilind Number:EDA837-076-541-202
Manufacturer:EDAC
Manufacturer Number:837-076-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-541-202

Detailed Description

Introducing our high-temp card edge connector, a crucial component for reliable board-to-board PCB connections. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of 76 positions each, it offers ample connectivity for your electronic devices. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Whether you're working in telecommunications, industrial automation, or consumer electronics, this straight-mount connector is a must-have for seamless PCB interconnectivity. Upgrade your systems with confidence, knowing that you're using a high-quality and dependable component.