837-076-541-203

Heilind Number:EDA837-076-541-203
Manufacturer:EDAC
Manufacturer Number:837-076-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-541-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 76 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for demanding industrial environments. Its straight mount orientation simplifies installation, making it an essential component for your board-to-board PCB connections. Elevate your connectivity solutions with this high-performance connector.