837-076-541-204

Heilind Number:EDA837-076-541-204
Manufacturer:EDAC
Manufacturer Number:837-076-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-541-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring enhanced durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your circuit boards. The 76 positions and straight mount orientation make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for your electronic projects. Find it in our extensive range of PCB connectors for dependable board-to-board connections.