837-076-541-207

Heilind Number:EDA837-076-541-207
Manufacturer:EDAC
Manufacturer Number:837-076-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-541-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for maximum performance in demanding environments, this connector boasts a vibrant Green color and a robust construction made of UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows and 76 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector to deliver seamless board-to-board connectivity for your projects.