837-076-541-208

Heilind Number:EDA837-076-541-208
Manufacturer:EDAC
Manufacturer Number:837-076-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-541-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding conditions. With two rows of copper alloy contacts, it offers a total of 76 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical applications in various industries.