837-076-541-212

Heilind Number:EDA837-076-541-212
Manufacturer:EDAC
Manufacturer Number:837-076-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-541-212

Detailed Description

Upgrade your system with the cutting-edge High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows and 76 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's perfect for seamless integration on your board. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial and high-performance applications. Elevate your electronic projects with this essential component.