837-076-541-803

Heilind Number:EDA837-076-541-803
Manufacturer:EDAC
Manufacturer Number:837-076-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-541-803

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even at extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and a total of 76 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Whether you're working on a high-power industrial system or a sensitive electronic device, this connector, in a sleek green color, guarantees secure and stable connections. A perfect choice for professionals in the field, it meets the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.