837-076-541-807

Heilind Number:EDA837-076-541-807
Manufacturer:EDAC
Manufacturer Number:837-076-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-541-807

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector in a vibrant green hue. Designed for optimum performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of Copper Alloy contacts spaced at .156 inches, it offers a total of 76 positions for seamless board-to-board connectivity. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your electronic assemblies with this essential component.