837-076-541-808

Heilind Number:EDA837-076-541-808
Manufacturer:EDAC
Manufacturer Number:837-076-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-541-808

Detailed Description

Enhance your high-temperature PCB connections with our green Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at up to 3A. With two rows and 76 positions, it offers ample connectivity for your circuit needs. The .156-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Upgrade your board-to-board connections with this high-quality solution.