837-076-541-812

Heilind Number:EDA837-076-541-812
Manufacturer:EDAC
Manufacturer Number:837-076-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-541-812

Detailed Description

Enhance your high-temperature connectivity with our Green High-Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for added safety. With two rows of durable Copper Alloy contacts, it offers reliable connectivity in any application. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 76 positions cater to versatile connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and durability in even the harshest environments. Trust in our product to deliver exceptional performance in board-to-board PCB connections.