837-076-542-201

Heilind Number:EDA837-076-542-201
Manufacturer:EDAC
Manufacturer Number:837-076-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-542-201

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The 2-row design with 76 positions and a pitch of .156 inches offers ample connectivity options for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications requiring a rugged and dependable connection solution. Perfect for board-to-board PCB setups, it guarantees seamless data transfer and signal integrity. Trust in this connector for efficient and secure electronic assemblies, meeting the highest industry standards.