837-076-542-203

Heilind Number:EDA837-076-542-203
Manufacturer:EDAC
Manufacturer Number:837-076-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-542-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its two rows and 76 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation on your PCB. Perfect for board-to-board connections, this straight-mount connector is a must-have for any electronic assembly project.