837-076-542-207

Heilind Number:EDA837-076-542-207
Manufacturer:EDAC
Manufacturer Number:837-076-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-542-207

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in extreme conditions. Featuring a double-row design with 76 positions at a .156-inch pitch, it offers ample connectivity options for your PCB assemblies. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable power transmission even in harsh environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Perfect for demanding industrial applications, this green connector is a versatile solution for your board-to-board connectivity needs.