837-076-542-212

Heilind Number:EDA837-076-542-212
Manufacturer:EDAC
Manufacturer Number:837-076-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-542-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. This durable component, featuring a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensures reliable performance in demanding environments. With two rows and 76 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential choice for your assembly projects. Explore our full range of PCB connectors for all your connectivity solutions.