837-076-542-802

Heilind Number:EDA837-076-542-802
Manufacturer:EDAC
Manufacturer Number:837-076-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-542-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers reliable power transmission with an amperage rating of 3 A. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 76 positions, it allows for efficient data transfer. The copper alloy contact material and .156-inch pitch guarantee secure connections, while the .2-inch row spacing offers convenience in installation. Suitable for straight mount orientation, it operates flawlessly within a wide temperature range of -40 to 105 °C. Upgrade your system with this essential component for seamless connectivity.