837-076-542-803

Heilind Number:EDA837-076-542-803
Manufacturer:EDAC
Manufacturer Number:837-076-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-542-803

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for seamless integration into PCBs, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage rating and contact material crafted from Copper Alloy, it ensures optimal conductivity. The connector boasts a double-row design with 76 positions, offering ample connectivity for your devices. At a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Elevate your PCB assembly with this high-performance Card Edge Connector.