837-076-542-812

Heilind Number:EDA837-076-542-812
Manufacturer:EDAC
Manufacturer Number:837-076-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-542-812

Detailed Description

Upgrade your high-temperature PCB connections with our two-row Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity even in harsh environments. With a pitch of .156 inches and a spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 76 positions and a 3A amperage rating, it is perfect for high-density applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Take your PCB connections to the next level with this essential component.