837-076-544-201

Heilind Number:EDA837-076-544-201
Manufacturer:EDAC
Manufacturer Number:837-076-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-544-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With two rows and a total of 76 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable signal transmission, while its .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial settings. Whether you're designing complex electronic systems or upgrading existing ones, this connector is a must-have for ensuring secure and efficient board-to-board connections. Elevate your connectivity solutions with this top-of-the-line component.