837-076-544-202

Heilind Number:EDA837-076-544-202
Manufacturer:EDAC
Manufacturer Number:837-076-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-544-202

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for top-tier performance, this essential component features a vibrant green hue for easy identification. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability and safety. Boasting two rows and 76 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material delivers efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature applications. Explore seamless board-to-board connectivity with this essential component in the PCB Connectors category.