837-076-544-203

Heilind Number:EDA837-076-544-203
Manufacturer:EDAC
Manufacturer Number:837-076-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-544-203

Detailed Description

Enhance your electronic connections with our durable High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for reliable insulation. With two rows of contact points made from Copper Alloy, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 76 positions offer ample connectivity options. Suitable for straight mounting, it guarantees easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance setup. Explore our full range of PCB connectors for seamless board-to-board connections.