837-076-544-207

Heilind Number:EDA837-076-544-207
Manufacturer:EDAC
Manufacturer Number:837-076-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-544-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of 76 copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a convenient choice for your board-to-board connectivity needs. Trust in this connector's 3A amperage rating for efficient power delivery, and elevate the performance of your electronic systems.